reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89442 :: PCIe x4 USB 3.1 Gen 2 with 2x USB Type-C

Item-No.: DELOCK 89442
€38,95
Category of goods: 0


DELOCK 89442

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Assembly
    • Molex power supply
  • Implementation
    • External
    • 2x USB 3.1 type C socket
  • Specials
    • Specification
    • 3.1
The Delock PCI Express card expands your PC by two external USB-C™ ports. You can connect USB devices like e.g. docking station, card reader, external enclosure etc. to the card.

Specification
• Connector:
external:
2 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female
internal:
1 x 4 pin power connector
1 x PCI Express 2-Lane, V3.0
• Chipset: Asmedia ASM1142
• Data transfer rate up to:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• Power supply via PCI Express interface or via 4 pin power connector
• Electrical power per port: max. 15 watt (+5 V / 3 A)
• Supports eXtensible Host Controller Interface (xHCI) specifications 1.1

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card SuperSpeed USB 10 Gbps
• Low profile bracket
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 89442
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Assembly
    • Molex power supply
  • Implementation
    • External
    • 2x USB 3.1 type C socket
  • Specials
    • Specification
    • 3.1