reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89399 :: PCI Express x4 Card > 1 x external + 1 x internal

Item-No.: DELOCK 89399
€29,95
Category of goods: 0


DELOCK 89399

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • Asmedia ASM1142
  • Implementation
    • Internal
    • 1x USB 3.1 type A female
    • External
    • 1x USB 3.1 type A female
  • Specials
    • Specification
    • 3.1
PCI Express x4 Card > 1 x external + 1 x internal SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) type A female

The Delock PCI Express card expands your PC by two USB 3.1 ports. You can connect USB devices internally and externally like e.g. docking station, card reader, external enclosure etc. to the card.

Specification
• Connector:
external:
1 x SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) type A female
internal:
1 x SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) type A female
1 x 4 pin power connector
1 x PCI Express x4, V3.0
• Chipset: Asmedia ASM1142
• Data transfer rate up to:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• Downwards compatible to USB 3.0, USB 2.0, USB 1.1
• Power supply via PCI Express interface or via 4 pin power connector
• Electrical power per port: max. 4.5 watt (+5 V / 900 mA)
• Supports eXtensible Host Controller Interface (xHCI) specifications 1.1

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64, Linux Mint 17
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card SuperSpeed USB 10 Gbps
• Low profile bracket
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 89399
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • Asmedia ASM1142
  • Implementation
    • Internal
    • 1x USB 3.1 type A female
    • External
    • 1x USB 3.1 type A female
  • Specials
    • Specification
    • 3.1