reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89389 :: PCIe x1 SATA 6Gb/s 2x SATA + 2x USB 3.0

Item-No.: DELOCK 89389
€46,95
Category of goods: 0


DELOCK 89389

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • 3.0
    • Design
    • 2-Port
    • System requirements
    • Windows , Linux Kernel 3.7
    • Chip set
    • Asmedia
  • Implementation
    • Internal
    • 2x 7-pol SATA, 1x 15-pol SATA
    • External
    • 2x USB 3.0 type-A socket
    • Transfer rate
    • 5000
The Delock PCI Express card expands your PC by two external USB 3.0 ports and two internal SATA ports. You can connect devices like e.g. docking station, card reader, hard drives, DVD-drives etc. to the card.of the PCIe bus with 5 Gb/s.

Specification
  • Connector:
external:
2x USB 3.0 Typ A Socket
internal:
2x SATA 6 Gb/s 7 pin female
1x SATA 15 Pin power connector
1x PCI Express x1, V2.0
  • chipset: Asmedia
  • Data transfer raten:
USB 3.0 up to 5 Gb/s
SATA up to 6 Gb/s
  • Supports xHCI specification V1.0
  • Power supply via PCI Express interface or via SATA power connector
  • Pin Header für LED zur indicator der SATA Verbindung
  • Supports Native Command Queuing (NCQ)
  • Supports SATA Hot Plug


System requirements
  • Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.7
  • PC with one free PCI express slot


Package content
  • PCI Express card
  • Low profile bracket
  • Driver CD
  • User manual


Packagewhite Box



Manufacturer : DELOCK
Factory number : 89389
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • 3.0
    • Design
    • 2-Port
    • System requirements
    • Windows , Linux Kernel 3.7
    • Chip set
    • Asmedia
  • Implementation
    • Internal
    • 2x 7-pol SATA, 1x 15-pol SATA
    • External
    • 2x USB 3.0 type-A socket
    • Transfer rate
    • 5000
Datasheet/manual