reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89377 :: PCI Express card > 6x external + 1 x internal USB 3.0

Item-No.: DELOCK 89377
€54,95
Category of goods: 0


DELOCK 89377

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 7-port
    • Chip set
    • 1 x Renesas D720201, 1 x Renesas D720210
  • Implementation
    • Internal
    • 1x USB 3.0
    • External
    • 7x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • USB
    • 6x external, 1x internal

The DeLock PCI Express card adds six external USB 3.0 ports and one internal USB 3.0 port to your PC. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card.

Technical data
• Connections:
External:
6 x USB 3.0 type A socket
Internal:
1 x USB 3.0 type A socket
1 x SATA 15-pin power connector
1 x PCI Express x1, V2.0
• Chipset: 1 x Renesas D720201, 1 x Renesas D720210
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Supports xHCI specification V1.0

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 2.6.31
• PC with one free PCI Express slot
• Power supply unit with one free SATA power connector

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89377
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 7-port
    • Chip set
    • 1 x Renesas D720201, 1 x Renesas D720210
  • Implementation
    • Internal
    • 1x USB 3.0
    • External
    • 7x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • USB
    • 6x external, 1x internal