reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89366 :: PCI Express card > 2 x external Multiport USB 3.0 + eSATAp

Item-No.: DELOCK 89366
€49,95
Category of goods: 0


DELOCK 89366

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • Asmedia ASM1061, Renesas 720202, PLX8605
  • Implementation
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • Multiport USB 3.0 + eSATAp 6 Gb/s

This Delock PCI Express card adds two Multiport interfaces to your PC. Multiport is a combination of USB 3.0 and the eSATAp and provides a wide variety of connectivity options. It can be used to connect devices, such as hubs, card readers, external enclosures and many more with the following connectors:

• USB 3.0
• USB 2.0
• eSATAp (Power over eSATA 5 V)
• eSATA

Technical data
• Connections:
External:
2 x Multiport USB 3.0 + eSATAp 6 Gb/s
Internal:
1 x LED pin header
1 x PCI Express x4, V2.1
1 x Molex 4-pin power connector
• Chipset: Asmedia ASM1061, Renesas 720202, PLX8605
• Data transfer rates:
eSATA up to 6 Gb/s
USB 3.0 up to 5 Gb/s
USB 2.0 up to 480 Mb/s
• Supports battery charging specification v1.2 (SDP, CDP, DCP)
• Supports serial ATA AHCI specification rev. 1.3
• Supports SATA port multiplier
• Supports Native Command Queuing (NCQ)
• Hot Swap, Plug & Play

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64/8.1,
Linux Kernel 3.4.6
• PC with one free PCI Express x4/x8/x16/x32 slot
• Power supply unit with one free 4-pin power connector

Package contents

• PCI Express card
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89366
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • Asmedia ASM1061, Renesas 720202, PLX8605
  • Implementation
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • Multiport USB 3.0 + eSATAp 6 Gb/s