reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89360 :: Delock PCI Express card > 4 x USB 3.0


DELOCK 89360

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • NEC/Resenas
  • Specials
    • Specification
    • 3.0

Delock PCI Express card > 4 x USB 3.0

The Delock PCI Express card adds four external USB 3.0 ports to your PC. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card. The vertical arrangement of the USB 3.0 port makes it suitable for installation in a low-profile slot.

Technical data
• Chipset: NEC/Renesas
• Connections:
External: 4 x USB 3.0 type A socket
Internal: 1 x SATA power connector
1 x PCI Express x1, V2.0
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8, Linux-Kernel 3.4
• PC with one free PCI Express slot
• Power supply unit with one free SATA power connector

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89360
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • NEC/Resenas
  • Specials
    • Specification
    • 3.0