reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89356 :: PCI Express card > 2 x USB 3.0 with LP panel

Item-No.: DELOCK 89356
€19,95
Category of goods: 0


DELOCK 89356

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • NEC/Resenas
  • Specials
    • Specification
    • 3.0

The Delock PCI Express card adds two external USB 3.0 ports to your PC. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card.

Technical data
• Chipset: NEC/Renesas
• Connections:
External: 2 x USB 3.0 type A socket
Internal: 1 x SATA power connector
1 x PCI Express x1, V2.0
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8, Linux-Kernel 3.4
• PC with one free PCI Express slot
• Power supply unit with one free SATA power connector

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89356
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Chip set
    • NEC/Resenas
  • Specials
    • Specification
    • 3.0