reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89355 :: PCI Express card > 5 x external + 2 x internal USB 3.0

Item-No.: DELOCK 89355
€42,95
Category of goods: 0

DELOCK 89355

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 7-port
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0

Delock PCI Express card > 5 x external + 2 x internal USB 3.0

The Delock PCI Express card adds five external USB 3.0 ports and two internal USB 3.0 ports to PCs. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card.

Technical data
• Chipset: 2 x VLI
• Connections:
External: 5 x USB 3.0 type A socket
Internal: 2 x USB 3.0 type A socket
1 x Molex 4-pin power connector
1 x PCI Express x1, V2.0
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8
• PC with one free PCI Express slot
• Power supply unit with one free Molex power connector

Package contents
• PCI Express card USB 3.0
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89355
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 7-port
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0