reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89325 :: USB-Controller, PCIe x4 IOI > 4x USB 3.0

Item-No.: DELOCK 89325
€199,95
Category of goods: 0


DELOCK 89325

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • 3.0
    • Design
    • 4-port
    • System requirements
    • Windows XP/XP-64/Vista/Vista-64/7/7-64
    • Chip set
    • Renesas uPD720202
  • Implementation
    • Internal
    • 1x 4-pol Molex, 1x SATA
    • External
    • 4x USB 3.0 type-A socket
    • Transfer rate
    • 5000
The Delock PCI Express card expands your PC by four external USB 3.0-A ports. You can connect USB devices like e.g. docking station, card reader, hub, external enclosure etc. to the card. The card stands out due to the four USB Host Controller which can use one lane of the PCIe bus with 5 Gb/s.

Specification
  • IOI item number: U3X4-PCIE4XE101
  • chipset: Renesas uPD720202
  • Connector:
4x external USB 3.0-A
1x PCI Express x4, Rev. 2.0
1x internal Molex 4 Pin Power
1x internal SATA 15 Pin power connector
  • Data transfer rate PCI Express x4 up to 5 Gb/s per lane
  • Supports Quality of Service (QoS)
  • Supports PCI Express 2.0 specification


System requirements
  • Windows XP/XP-64/Vista/Vista-64/7/7-64
  • PC with one free PCI express x4 / x8 / x16 slot


Package content
  • PCI Express card


Packagewhite Box



Manufacturer : DELOCK
Factory number : 89325
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • 3.0
    • Design
    • 4-port
    • System requirements
    • Windows XP/XP-64/Vista/Vista-64/7/7-64
    • Chip set
    • Renesas uPD720202
  • Implementation
    • Internal
    • 1x 4-pol Molex, 1x SATA
    • External
    • 4x USB 3.0 type-A socket
    • Transfer rate
    • 5000
Datasheet/manual