reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89316 :: USB 3.0 controller, 4-port, PCI express card, LP

Item-No.: DELOCK 89316
€24,75
Category of goods: 0


DELOCK 89316

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • Texas TUSB7340
  • Specials
    • Specification
    • 3.0

Delock PCI Express card > 4 x USB 3.0, Texas chipset, LP

The Delock PCI Express card adds four external USB 3.0 ports to your PC. Various USB 3.0 devices such as docking stations, card readers, external enclosures etc. can be connected to the card. The USB A connector is backwards compatible with its predecessors USB 2.0 and USB 1.1, allowing you to use your existing USB devices. The vertical arrangement of the USB 3.0 port makes it suitable for installation in a low-profile slot.

Technical data
• Texas instruments chipset TUSB7340
• 4 x USB 3.0 type A
• 1 x internal Molex 4-pin power connector
• Data transfer rates up to: SuperSpeed 5 Gb/s,
High-speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• PCI Express x1
• Supports PCI Express 2.0

System requirements
• Windows XP/Vista/7/7-64
• PC with one free PCI Express slot
• Power supply unit with one free Molex power connector

Package contents
• PCI Express card USB 3.0
• CD driver
• Low profile trim
• User manual



Manufacturer : DELOCK
Factory number : 89316
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • Texas TUSB7340
  • Specials
    • Specification
    • 3.0