reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89315 :: USB 3.0 controller PCIe 2 x external 1 x internal 19-pin


DELOCK 89315

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-port external, 1-port internal, 19-pin
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0

The DeLock PCI Express card adds two external USB 3.0 ports and one internal, 19-pin, USB 3.0 pin-header port to your PC.
Various USB 3.0 devices such as docking stations, card readers, external enclosures etc. can be connected to the card.

Technical data
• VLI chipset
• External connectors: 2 x USB 3.0 type A
Internal: 1 x 19-pin USB 3.0 pin header
1 x SATA power connector
• Data transfer rates up to: SuperSpeed 5 Gb/s,
High-speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• PCI Express x1
• Supports PCI Express 2.0

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC with one free PCI Express slot
• Power supply unit with one free SATA power connector

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89315
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-port external, 1-port internal, 19-pin
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0