reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89297 :: USB 3.0 controller, 4-port, PCI Express card

Item-No.: DELOCK 89297
€24,85
Category of goods: 0


DELOCK 89297

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0

The Delock PCI Express card adds four external USB 3.0 ports to your PC. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card.

Technical data
• Connections:
External:
4 x USB 3.0 type A socket
Internal:
1 x SATA power connector
1 x PCI Express x1, V2.0
• Chipset: VLI
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.4
• PC with one free PCI Express slot
• Power supply unit with one free SATA power connector

Package contents
• PCI Express card USB 3.0
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89297
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0