reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89272 :: Delock PCI Express card > 2 x internal USB 3.0

Item-No.: DELOCK 89272
€28,20
Category of goods: 0


DELOCK 89272

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Assembly
    • SATA power supply
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug, internal

Brief description
The Delock PCI Express card adds two internal USB 3.0 ports to your PC. Various USB 3.0 devices, such as card readers, hubs etc. can be connected to the card. The USB A interface is backwards compatible with its predecessors USB 2.0 and USB 1.1, allowing you to use your existing USB devices.


Technical data
• NEC chipset
• 2 x internal USB 3.0 type A
• 1 x internal SATA 15-pin power connector
• Data transfer rate up to 5 Gbps
• Backwards compatible with USB 2.0 and USB 1.1.
However, the higher data transfer rate of
5 Gbps cannot then be achieved
• PCI Express x1
• Supports PCI Express 2.0

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC with one free PCI Express slot

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 89272
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Assembly
    • SATA power supply
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug, internal
Datasheet/manual