reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89241 :: USB 3.0 controller, 2-port, PCI Express, Molex power

Item-No.: DELOCK 89241
€15,95
Category of goods: 0


DELOCK 89241

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • System requirements
    • XP/XP-64/Vista/Vista-64/7/7-64 Windows, Linux
    • Assembly
    • Molex power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug

The Delock PCI Express card adds two external USB 3.0 ports to your PC.

Various USB 3.0 devices can be connected to the card, such as printers, scanners, MP3
players, card readers etc.

The card can also be installed in mini/micro PCs using the included low-profile panel.

The USB A interface is backwards compatible with its predecessors USB 2.0 and USB 1.1, allowing you to
use existing USB devices.

• NEC chipset
• 2 x external USB 3.0 specification
• Data transfer rate up to 5 Gbps
• Backwards compatible with USB 2.0 and USB 1.1
• Power output: USB 3.0 +5 V/900 mA, USB 2.0 +5 V/500 mA
• PCI Express x1 standard
• Supports PCI Express 2.0 specification

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64,
• Linux from Kernel 2.6.31
• PC with one free PCI Express slot

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89241
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • System requirements
    • XP/XP-64/Vista/Vista-64/7/7-64 Windows, Linux
    • Assembly
    • Molex power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug