reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83119 :: Slot - USB 2.0 2x Port Low Profile

Item-No.: DELOCK 83119
€5,50
Category of goods: 0


DELOCK 83119

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 LowProfil
    • Technology
    • 2.0
    • Design
    • 2-Port
  • Implementation
    • Internal
    • Pin header
    • External
    • 2x USB 2.0 type-A socket
The USB 2.0 slot bracket by Delock expands your system by two external USB ports and is, due to its low profile format, suitable for the installation into Mini PCs. You can connect different devices like e.g. Card Reader, external enclosure, MP3 player etc. to the USB ports.

Specification
  • Low Profile slot bracket
  • Connector:
  • 1x USB 9 Pin intern
  • 2x USB2.0-A Socket externally
  • Wire gauge: AWG 28
  • Length: ca. 50 cm


System requirements
  • PC with a free low profile PC slot
  • Mainboard with a free 9 pin port


Package content
  • slot bracket USB 2.0


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83119
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 LowProfil
    • Technology
    • 2.0
    • Design
    • 2-Port
  • Implementation
    • Internal
    • Pin header
    • External
    • 2x USB 2.0 type-A socket
Datasheet/manual