reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61893 :: Delock front panel 2xUSB3 + PCIe card 4x USB3

Item-No.: DELOCK 61893
€35,20
Category of goods: 0

DELOCK 61893

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 hub front panel + PCI Express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Colour
    • Black
    • Assembly
    • Front panel & card
  • Specials
    • Specification
    • 3.0

Front panel 2 x USB 3.0 + PCI Express card 2 x USB 3.0

This Delock USB 3.0 front panel is for installation in a free 3.5" bay of your computer. It is connected internally using the supplied PCI Express card. It expands your system by two USB 3.0 ports on the front panel and two USB 3.0 ports on the rear panel. In this way, it can be used to connect different USB devices such as docking stations, card readers, external enclosures etc.

Connectors:
Front panel:
External: 2 x USB 3.0 type A socket
Internal: 2 x USB 3.0 type A plug with connection cable
PCI Express card:
External: 2 x USB 3.0 type A socket
Internal: 2 x USB 3.0 type B socket
1 x Molex 4-pin power connector
• Data transfer rates of up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s
Full-speed 12 Mb/s
Low-speed 1.5 Mb/s
• The front panel USB 3.0 cable is internally connected to the
PCI Express card
• Length of the internal USB 3.0 cable: approx. 60 cm

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64, Linux Kernel 2.6
• PC with one free PCI Express slot
• PC with one free 3.5" bay
• Power supply unit with a free Molex power connector

Package contents

• 3.5" front panel USB 3.0 with connection cables
• PCI Express card USB 3.0
• 5.25" frame
• 4-pin power cable
• Screws
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61893
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 hub front panel + PCI Express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Colour
    • Black
    • Assembly
    • Front panel & card
  • Specials
    • Specification
    • 3.0