reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 AB 3M PREM :: Cable USB3.0 type A male> type B male 3m

SAVE45%
Item-No.: USB3 AB 3M PREM
€8,95
€4,95
Category of goods: 0


USB3 AB 3M PREM

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
This USB 3.0 cable by convinces with its high data transfer rate of up to 5 Gb/s (SuperSpeed) and its high quality design. It has a noble metal housing and gold-plated connector. Furthermore the USB-A connector is compatible to its forerunners USB 2.0 and USB 1.1 so that you can still make use of your existing USB devices. The higher cable gauge for power line and data line ensures a safe connection between your device and computer.

Specification
• Connector: USB 3.0 type A male > USB 3.0 type B male
• Cable gauge:
28 AWG data line
24 AWG power line
• Copper conductor
• Cable double shielded
• Bend protection on junction
• Gold-plated connector with red metal housing
• Data transfer rate up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-Speed 12 Mb/s,
Low-Speed 1.5 Mb/s
• Colour:
cable: black
connector: red
• Cable length: ca. 3 m

System requirements
• PC or notebook with a free USB port
• Device with an USB 3.0 type B interface

Package content
• USB 3.0 cable



Package weight : 0.132 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual