reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 AB 180 SW :: USB3 cable,SUPER-SPEED, A plug>B plug 1.8m,black

Item-No.: USB3 AB 180 SW
€3,30
Category of goods: 1


USB3 AB 180 SW

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

• USB 3.0
• A plug > B plug
• SUPER-SPEED
• Colour: Black
• Length: 1.8m

This USB cable corresponds to the new USB 3.0 standard and impresses with its much
faster data transfer rate of up to 5Gbps (SuperSpeed).

It is used to connect new USB3.0 devices such as a hub, card reader, etc.



Package weight : 0.077 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual