reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 AA 500 BL :: USB3 cable,SUPER-SPEED,A plug>A plug 5.0m,blue

Item-No.: USB3 AA 500 BL
Cable length:

€8,50
Category of goods: 0

USB3 AA 500 BL

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
    • Design
    • A plug <> A plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug

• USB 3.0
• Backwards compatible with USB 1.1/2.0
• A plug > A plug
• SUPER-SPEED
• Colour: Blue
• Length: 5.0m

This USB cable corresponds to the new USB 3.0 standard and impresses with its much
faster data transfer rate of up to 5Gbps (SuperSpeed).

It is used to connect new USB3.0 devices such as a hub, card reader, etc.



Package weight : 0.22 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
    • Design
    • A plug <> A plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
Datasheet/manual