reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 A-VL 100 BL :: USB3 cable,SUPER-SPEED,A plug>A socket 1.0m, blue

Item-No.: USB3 A-VL 100 BL
Cable length:

€4,50
Category of goods: 1

USB3 A-VL 100 BL

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Blue
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

• USB 3.0
• A plug > A socket
• SUPER-SPEED
• Colour: Blue
• Length: 1.0m

This cable is used to extend the USB 3.0 interface. USB 3.0 is the latest USB standard and is impressive with its much faster data transfer rate of up to 5 Gbps (SuperSpeed).

The USB-A plug is also compatible with its predecessors USB 2.0 and USB 1.1, so you can continue using your existing USB devices.



Package weight : 0.047 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Blue
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual