reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 SP AMB SW :: USB spiral cable,A plug/micro B USB 5P plug>1.0m

Item-No.: USB2 SP AMB SW
Colour:

€3,95
Category of goods: 1

USB2 SP AMB SW

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug - micro USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

micro USB spiral cable 1.0m, black

Raspberry PI



Manufacturer : GOOBAY
Factory number : 62334
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug - micro USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual