reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 DK 25M :: USB 2.0 data cable 25m

Item-No.: USB2 DK 25M
€54,95
Category of goods: 1


USB2 DK 25M

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 25.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • Pure data cable without plug
  • Interfaces
    • Connection entry
    • Without
    • Connection discharge
    • Without

The USB 2.0 data cable is used to transfer data between USB 2.0-enabled devices. The data is transferred at a speed of up to 480 Mbps.

• Included with delivery: 25 m
• Note: pure data cable without plug



Package weight : 0.799 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 25.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • Pure data cable without plug
  • Interfaces
    • Connection entry
    • Without
    • Connection discharge
    • Without