reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 AMBOM PI :: USB cable,A plug/mic. B USB 5P plug, 0.95m, pink

Item-No.: USB2 AMBOM PI
€2,95
Category of goods: 1


USB2 AMBOM PI

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.95 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Pink
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

Micro USB connection cable for charging and data exchange of your device with micro USB connection via the USB port of your PC.

• USB A plug > micro USB
• Flexible round cable (0.95m)
• Colour: pink



Manufacturer : GOOBAY
Factory number : 43701
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.95 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Pink
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual