reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 AMB PI :: Magnetic USB 2.0 - cable A plug > micro B plug, pink

Item-No.: USB2 AMB PI
Cable length:

€4,90
Category of goods: 1

USB2 AMB PI

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Pink
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

- USB A to micro cable
- Ideal for charging and syncing mobile devices
- With magnetic lock in the plug

Cable USB A plug to USB micro B plug.
For connecting, e.g. mobile phones, card readers, Raspberry PI or
digital cameras to a PC or Mac.

• Length: 0.2 m
• Colour: pink
• Standard: USB 2.0
• Shielding rating: double-shielded
• Inner conductor: 2xAWG 28 2xAWG 28 copper
• Configuration: A plug - micro B



Manufacturer : GOOBAY
Factory number : 95907
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Pink
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual