reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB DOCKING STAT :: USB 2.0 docking extension cable, 1.5m

Item-No.: USB DOCKING STAT
€2,95
Category of goods: 0


USB DOCKING STAT

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
    • Design
    • Docking station
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

USB 2.0 docking extension cable

USB extension in attractive design with 1.5 m cable length.

Provides users with a stable base to place USB devices such as webcams, USB memory sticks and notebook lamps in a secure and upright position.

Bridge distances with this USB extension cable.

Easy USB access on your desk, especially for USB devices which have to be connected in an upright position.



Package weight : 0.123 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
    • Design
    • Docking station
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual