reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB ADAPTERSET 1 :: USB cable and adapter set


USB ADAPTERSET 1

  • Product Description
  • Technical information
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB cable and adapter set
    • Design
    • Adapter set

USB cable and adapter set with high-quality bag

This 10-piece USB adapter kit contains 9 common USB adapters as well as an approx. 1 m long extension cable to connect different USB devices.
This means you always have the right adapter and can easily store them in the zip bag.
This set is ideal for when you're on the go and fits in any notebook bag.

The set consists of:

• 1x retractable extension cable 1 m USB A plug > USB A socket
• USB-A plug > USB-A plug
• USB-A plug > USB-B plug
• USB A plug - USB mini 5-pin plug
• USB A plug - USB micro B plug
• USB A plug > USB mini 4-pin Hirose plug
• USB A plug > USB mini 4-pin Mitsumi plug
• USB A plug > RJ45 1:1 (10Base-T EIA/TIA-568B)
• USB A plug > RJ45 (crossover,10Base-T EIA/TIA-568B)
• USB A socket > RJ45 (10Base-T EIA/TIA-568B)



Package weight : 0.306 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB cable and adapter set
    • Design
    • Adapter set
Datasheet/manual