reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB 69074 :: USB extension cable via CAT5/6, 100 metres

Item-No.: USB 69074
€49,95
Category of goods: 1


USB 69074

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 100.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

CAT 5/5a/6/USB 2.0 - active converter transfers USB signals via network cable up to 100 m

To extend a USB connection up to 100 m. Included in delivery: 1x USB extension transmitter 1x USB extension receiver 1 x 5V/1A adapter for receiver

• Suitable for connecting USB devices (mouse, keyboard, printer) to the PC or notebook
• High-speed data transmission up to 480 Mbit/s
• CAT 5/5a/6/USB 2.0 converter
• Standards supported: USB 2.0 (Hi-Speed), USB 1.0/1.1 (Full Speed)
• Plug material: ABS
• Compatible with Windows and Mac

Included with delivery:
Transmitter unit and receiver unit, power supply unit, user manual

Patch cable not included, please
add to order >>>>>>>>>>>>>>>>>>>>>>>>>>




Manufacturer : GOOBAY
Factory number : 69074
Package weight : 0.222 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 100.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket