reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB 3.1 CC1SW :: USB 3.1 C plug > 3.1 C plug black 1.0 m

Item-No.: USB 3.1 CC1SW
Cable length:

€7,95
Category of goods: 1

USB 3.1 CC1SW

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
    • Design
    • 3.1 C plug <> 3.1 C plug
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • C plug
USB 3.1 SuperSpeed+ cable

  • SuperSpeed data transmissions up to 5 Gbit/s – 10x faster than USB 2.0
  • for superfast synching and charging at up to 4,5 W
  • USB-C™ connector can be used on both ends



Package weight : 0.038 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
    • Design
    • 3.1 C plug <> 3.1 C plug
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • C plug
Datasheet/manual