reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11888900 :: ROLINE GOLD USB 3.0 cable, A - B, plug/plug, 0.8 m

Item-No.: ROLINE 11888900
Cable length:

€10,95
Category of goods: 0

ROLINE 11888900

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.8 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

High-quality SuperSpeed USB 3.0 cable with improved shielding

• Gold-plated contacts for contact safety even with high mating cycles
• Connector with metal housing for improved shielding
• Suitable for data transfer rates up to 5 Gbps
• Nylon-reinforced cable coating material for improved stability
• Connections: USB 3.0 type A plug to USB 3.0 type B plug



Manufacturer : ROLINE
Factory number : 11.88.8900
Package weight : 0.091 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.8 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual