reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11888879 :: ROLINE GOLD USB 3.0 cable, A - Micro B, plug/plug, 2 m

Item-No.: ROLINE 11888879
€11,95
Category of goods: 0


ROLINE 11888879

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

• USB cable with one type A and one Micro B USB connection
• High-quality SuperSpeed USB 3.0 cable with improved shielding.
• For connecting devices with a micro USB port, e.g. digital cameras, mobile phones, MP3 players or PDAs
• ROLINE gold cable with gold-plated contacts and gold metal connector housing
• Colour: black/gold
• Nylon-reinforced cable coating material for improved stability
• Suitable for data transfer rates up to 5 Gbps
• A plug - Micro B plug



Manufacturer : ROLINE
Factory number : 11.88.8879
Package weight : 0.136 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual