reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11888803 :: ROLINE GOLD USB 2.0 cable, A - B, plug/plug, 3 m

Item-No.: ROLINE 11888803
Cable length:

€7,95
Category of goods: 0

ROLINE 11888803

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

High-quality, high-speed USB 2.0 cable with improved shielding. Gold-plated contacts for contact safety even with high mating cycles. Suitable for data transfer rates up to 480 Mbit/s.

Technical attributes:
• ROLINE gold cable with gold-plated contacts and gold metal connector housing
• Nylon-reinforced cable coating material for improved stability



Manufacturer : ROLINE
Factory number : 11.88.8803
Package weight : 0.151 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual