reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0207 :: USB 2.0 Cat.5 Extender, Up to 50 meters

Item-No.: LOGILINK UA0207
€49,95
Category of goods: 1

LOGILINK UA0207

  • Product Description
  • Technical information
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Extension
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
LogiLink® USB 2.0 Cat.5 Extender, Up to 50 meters

  • USB Line Extender

  • Connector 1: USB (Type A) male

  • Connector 2: USB (Type A) female

  • Max Transfer Rate: 480 MBit/s

  • Extends up to 50 m

  • Extension over RJ45 Patch cable

  • Supports Power over Ethernet: 5V/150 mA for USB devices

  • No drivers necessary

Extension cable LogiLink USB 2.0 reaches up to 50 meters. This USB 2.0 extender consists of a transmitter and a receiver unit. The two devices are connected respectively to the USB 2.0 port and using a standard patch cable (not included) connected to each other. The maximum length of the patch cable is 50 meters. The LogiLink USB 2.0 Extender requires no driver installation



Manufacturer : LOGILINK
Factory number : UA0207
Package weight : 0.107 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Extension
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual