reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0092 :: USB 2.0 active USB extension, A plug/A socket, 12 m

Item-No.: LOGILINK UA0092
€21,95




LOGILINK UA0092

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 12.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • White
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

USB 2.0 active extension, 12 m

Brief description
This USB cable is used for an active extension of your USB port by up to 12 metres.

Technical data:
• USB 2.0 specification
• Connections: plug > socket
• Current: up to max. 500 mA
• Connectors: gold-plated
• Cascadable up to 60 metres in length, with 5 cables

System requirements:
• Windows/Mac OS
• One free USB port



Manufacturer : LOGILINK
Factory number : UA0092
Package weight : 0.569 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 12.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • White
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual