reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0021D :: USB extension cable via CAT5/6, 60 metres

Item-No.: LOGILINK UA0021D
€14,95
Category of goods: 1


LOGILINK UA0021D

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 1.1
  • General
    • Type
    • USB 1.1 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

Extension cable for USB ranges of up to 60 metres.

The maximum cable length for a USB connection is approximately 5 metres up to a maximum of 10 metres.
Using a standard patch cable (not supplied) you can increase the USB connection range
to up to 60 metres.

• This USB extender consists of a transmitter and a receiver unit.
• The two devices are connected to the USB port and connected to each other using a standard patch cable (not supplied).
• The USB extender requires no driver installation.

Details:

• USB line extender
• Connection 1: USB A male
• Connection 2: USB A female
• Extension up to 60 metres
• Extension via RJ45 patch cable
• Suitable for: mouse, keyboard, printer etc.
• Length: 0.30 metres

Patch cable not included, please
add to order >>>>>>>>>>>>>>>>>>>>>>>>>>




Manufacturer : LOGILINK
Factory number : UA0021D
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 1.1
  • General
    • Type
    • USB 1.1 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket