reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK CU0098 :: USB 3.1 C plug > 3.0 A socket, black, 0.15 m

Item-No.: LOGILINK CU0098
€6,95
Category of goods: 1 = discountable

LOGILINK CU0098

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket

LogiLink USB 3.1 Gen1 adapter, USB type C plug to type A socket

  • For connecting USB devices

  • Connector 1: USB 3.1 (type C) plug

  • Connector 2: USB 3.0 (type A) socket

  • Supports USB 3.1 standard

  • Cable length: 0.15 m

  • Colour: black


Connect your standard USB accessories to USB type C devices such as PCs or laptops and enjoy faster data transfers and charging options.



Manufacturer : LOGILINK
Factory number : CU0098
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket
Datasheet/manual