reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 95449 :: USB 2.0 extension- station - screw mountable

Item-No.: GOOBAY 95449
Cable length:

€3,95
Category of goods: 0

GOOBAY 95449

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
USB 2.0 extension cable with mounting bracket

special USB 2.0 extension cable with mounting bracket for the USB jack connector
Particularly suitable for example for use with MP3 car audio systems
incl. mounting screws
Hole distance (from center to center): 4.2 cm

  • Cable length 5 m

  • Cable type round cable

  • Inner conductor material CU (copper)

  • Number of shieldings 2

  • Signal transmission max. transmission rate 0.48 Gbit/s



Manufacturer : GOOBAY
Factory number : 95449
Package weight : 0.163 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual