reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 93284 :: USB 2.0 with ferrite core - securing clip

Item-No.: GOOBAY 93284
Cable length:

€2,95




GOOBAY 93284

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
USB 2.0 Hi-Speed Extension Charging Cable with ferrite core

Special USB extension with securing clip
With the clip, the connected cable can be additionally fixed to the USB jack
The clip prevents easy separation of the connected cable
Particularly suitable, if the cable is to be installed in a poorly accessible location

  • Cable length 2 m

  • Cable type round cable

  • Inner conductor material CU (copper)

  • Number of shieldings 2

  • Ferrite core yes



Manufacturer : GOOBAY
Factory number : 93284
Package weight : 0.082 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual