reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 44115 :: micro-USB flat sync & charging cable - 0,1 meter

Item-No.: GOOBAY 44115
€2,95
Category of goods: 0

GOOBAY 44115

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.1 m
  • Specials
    • Specification
    • USB
  • General
    • Type
    • USB flat cable
    • Colour
    • Black/black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
micro-USB flat sync & charging cable suitable for mobile phones, smartphones or small devices with Micro-USB

  • short cable length for direct connection
  • flat profile prevents cable knots
  • particularly suitable for use with power banks
  • for synchronising and charging



Manufacturer : GOOBAY
Factory number : 44115
Package weight : 0.019 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.1 m
  • Specials
    • Specification
    • USB
  • General
    • Type
    • USB flat cable
    • Colour
    • Black/black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual