reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-K1555 :: USB 2.0 cable, screw-mountable female plug to male plug, 5 m

Item-No.: EXSYS EX-K1555
€9,95
Category of goods: 0


EXSYS EX-K1555

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B socket, screw-mountable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B socket, screw mount

USB 2.0 cable, screw-mountable female plug to male plug, 5 metres

USB 2.0 cable female plug to male plug with thumb screws.
With this USB cable, there is no longer a risk of devices becoming loose of their own accord.
(appropriate devices are required)

• Up to 480 Mbps
• 1 x female plug, screw-mountable
• 1 x male plug, screw-mountable
• Hardware systems: USB 1.1 to 2.0



Manufacturer : EXSYS
Factory number : EX-K15555
Package weight : 0.18 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B socket, screw-mountable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B socket, screw mount
Datasheet/manual