reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70130 :: USB extension cable, 5 metres, plug-socket

Item-No.: DIGITUS DA-70130
€7,25
Category of goods: 1


DIGITUS DA-70130

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

The solution for using USB devices far away from a PC!
USB 2.0 repeater cable, USB A plug/A socket, length 5 m

Everyone knows the problem of printers or other USB devices positioned too far away from the PC to be connected using a regular USB cable. The Digitus USB 2.0 extension cable solves this problem in a simple manner. The 5-metre cable enables you to connect remote USB devices. Thanks to the transfer rate of 480 Mbps, data transfer does not suffer at all.

• 5-metre USB 2.0 extension cable
• Extends the maximum permissible USB cable length by 5.0 m
• USB A plug -> USB A socket, cable length 5.0 m
• Data transfer rates: up to 480 Mbps (USB 2.0)
• Plug and play, easy installation
• Compatible with USB specification revision 2.0 and 1.1
• Supports USB Low Speed (1.5 Mbps), Full Speed (12 Mbps) and High Speed (480 Mbps)
• Supports Windows 2000/XP/Vista/7/8, Mac OS 10.X

Included with delivery
• USB 2.0 5-m repeater cable



Manufacturer : DIGITUS
Factory number : DA-70130-4
Package weight : 0.226 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual