reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85111 :: Cable USB 3.0 A > USB 3.0 A mount 0,25 m

Item-No.: DELOCK 85111
Cable length:

€5,00
Category of goods: 0

DELOCK 85111

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.25 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • A-socket
    • Connection discharge
    • A socket, screwable
This cable enables you to extend a USB 3.0 connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install an USB connector on an easily accessible position.

specification
  • Connector: USB 3.0 Typ-A Socket > USB 3.0 Typ-A Socket with nuts bulkhead
  • Screw type: #4-40 UNC
  • Mounting hole ca. 15x 8 mm, screw hole pitch ca. 30 mm
  • Pin layout:
5 SSRX - 6
6 SSRX + 5
8 SSTX - 9
9 SSTX + 8
  • Data transfer rate up to 5 Gbps
  • Wire gauge:
30 AWG data line
24 AWG power line
  • Cable diamete ca. 5 mm
  • Colour: blue
  • length incl. Connector: ca. 25 cm


System requirements
  • a free port USB Port


Package content
  • USB panel-mount cable
  • 2 screws


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 85111
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.25 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • A-socket
    • Connection discharge
    • A socket, screwable
Datasheet/manual