reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85110 :: Cable USB 2.0 Micro B mount > USB 2.0 A mount

Item-No.: DELOCK 85110
€3,30
Category of goods: 0


DELOCK 85110

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro B socket, screw mounted
    • Connection discharge
    • A socket, screwable
This cable enables you to extend a USB 2.0 connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install an USB connector on an easily accessible position.

Specification
  • Connector: USB 2.0 Typ Micro-B Socket with nuts bulkhead > USB 2.0 Typ-A Socket with nuts bulkhead
  • Screw type: #4-40 UNC
  • einbauöffnung Typ Micro-B ca. 8x 3 mm, Bohrung ca. 30 mm Lochabstand
  • Mounting hole Type-A ca. 15x 8 mm, screw hole pitch ca. 30 mm
  • Data transfer rate up to 480 Mbps
  • Wire gauge:
28 AWG data line
28 AWG power line
  • Cable diamete ca. 3,8 mm
  • Colour: black
  • length incl. Connector: ca. 1 m


System requirements
  • a free port USB Port


Package content
  • USB panel-mount cable
  • 4 screws


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 85110
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro B socket, screw mounted
    • Connection discharge
    • A socket, screwable
Datasheet/manual