reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84807 :: Cable EASY-USB 2.0-A m.>Micro USB white 1.0m

Item-No.: DELOCK 84807
€4,90
Category of goods: 1


DELOCK 84807

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB
    • Colour
    • White
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • Micro-B plug, reversible
This cable by Delock with EASY-USB type-A male and EASY-USB type Micro-B male can be plugged into the appropriated USB female port in both directions. Thus the male connector can be used both-sided which makes the plug in easier.

Specification
• Connector:
USB 2.0 type-A reversible male > USB 2.0 type Micro-B reversible male
• USB-A male port and Micro USB male port usable in both directions
• Cable gauge: 24 AWG power line
32 AWG data line
• Cable diameter: ca. 2.6 mm
• Gold-plated connector
• Colour: white
• Length incl. connector: ca. 1.0 m

System requirements
• A free USB type-A female port
• A free Micro USB female port

Package content
• Cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84807
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB
    • Colour
    • White
  • Interfaces
    • Connection entry
    • A plug, reversible
    • Connection discharge
    • Micro-B plug, reversible