reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84803 :: USB 2.0 Type-A male > Micro-B male with switch

Item-No.: DELOCK 84803
€3,95
Category of goods: 0


DELOCK 84803

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • With switch
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Delock Charging Cable USB 2.0 Type-A male > USB 2.0 Micro-B male with switch for Raspberry Pi 1.5 m

This Delock USB charging cable can connect to a free standard USB A interface. By using the on / off switch the power supply for the connected device can switched on or off. Therefor it is not needed to remove the cable from the female port to switch off the power supply.

Specification
• Connector: USB 2.0 Type-A male > USB 2.0 Type Micro-B male
• Cable gauge: 22 AWG power line
• On / off switch
• Connectors made of PVC
• Cable diameter: ca. 0.8 mm
• Length incl. connector: ca. 1.5 m
• Colour: black

System requirements
• A free USB Type-A port

Package content
• USB charging cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84803
Package weight : 0.047 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • With switch
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug