reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83946 :: USB Bracelet USB 2.0 Type-A male > USB 2.0 Micro-B male pink 22

Item-No.: DELOCK 83946
€3,95
Category of goods: 0


DELOCK 83946

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.22 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Pink
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
The Delock bracelet acts as a USB data and charging cable for the connection of a standard USB interface. Thus you can quickly and easily charge and transfer data of a smartphone or tablet with Micro USB connector. Through its innovative design the cable can be worn on the wrist.
Specification
• Connector:
USB 2.0 Type-A male >
USB 2.0 Type Micro-B male
• Cable gauge: 28 AWG
• Gold-plated connector
• Length incl. connector: ca. 22 cm
• Colour: pink
System requirements
• A free USB port
Package content
• USB data and charging cable
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 83946
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.22 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Pink
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug