reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83934 :: Cable USB 2.0 Type-C™ male > USB 2.0 Type-A female ShapeCable 0.

Item-No.: DELOCK 83934
€7,60
Category of goods: 0


DELOCK 83934

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket
This cable by Delock can be used to connect USB devices, such as memory sticks, to the USB-C™ port of a PC or mobile device. An integrated wire in the ShapeCable can be bent into any form and retains its shape. This can be used to position the USB device in an optimal location.
Specification
• Connector: USB 2.0 Type-C™ male > USB 2.0 Type-A female
• Host = USB Type-C™; Device = USB Type-A
• ShapeCable: Integrated, shapeable wire
• Data transfer rate up to 480 Mbps
• Cable gauge: 28 AWG
• Cable diameter: ca. 4.8 mm
• Colour: black
• Length incl. connector: ca. 0.50 m
System requirements
• A free USB port
Package content
• USB 2.0 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83934
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket