reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83930 :: Cable USB 2.0 Micro-B female > USB 2.0 Type-C™ male ShapeCable 0

Item-No.: DELOCK 83930
€7,25
Category of goods: 0


DELOCK 83930

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.35 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • C plug
This cable by Delock allows to connect devices with a USB Type-C™ connector to a PC or notebook, using an existing Micro USB cable. Furthermore it allows to charge a mobile device, using an existing Micro USB power supply. An integrated wire in the ShapeCable can be bent into any form and retains its shape. This can be used to position the USB device in an optimal location.
Specification
• Connector: USB 2.0 Type micro-B female > USB 2.0 Type-C™ male
• Host = USB Type micro-B; Device = USB Type-C™
• ShapeCable: Integrated, shapeable wire
• Data transfer rate up to 480 Mbps
• Cable gauge: 28 AWG
• Cable diameter: ca. 4.8 mm
• Colour: black
• Length incl. connector: ca. 0.35 m
System requirements
• A free USB port
Package content
• USB 2.0 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83930
Package weight : 0.023 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.35 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • C plug