reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83927 :: Cable USB2.0 Micro-B male>USB2.0 Type-A female OTG ShapeCable 0.

Item-No.: DELOCK 83927
Cable length:

€3,95
Category of goods: 0

DELOCK 83927

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.35 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • A-socket
This cable by Delock can be used to connect USB devices, such as memory sticks, to the Micro USB port on a mobile device. An integrated wire in the ShapeCable can be bent into any form and retains its shape. This can be used to position the OTG device in an optimal location.
Specification
• Connector: USB 2.0 Type micro-B male > USB 2.0 Type-A female
• ShapeCable: Integrated, shapeable wire
• Data transfer rate up to 480 Mbps
• OTG function (On-The-Go)
• Cable gauge: 28 AWG
• Cable diameter: ca. 4.8 mm
• Colour: black
• Length incl. connector: ca. 0.35 m
System requirements
• Mobile device with OTG support and USB Micro-B female port
Package content
• USB 2.0 OTG cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83927
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.35 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • A-socket