reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83921 :: Cable USB 2.0 Type-A male > USB 2.0 Micro-B female ShapeCable 0.

Item-No.: DELOCK 83921
€3,95
Category of goods: 0


DELOCK 83921

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.35 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B socket
This cable by Delock can be used to connect USB devices with a Micro USB connector to the USB A port of a PC or laptop. An integrated wire in the ShapeCable can be bent into any form and retains its shape. This can be used to position the USB device in an optimal location.
Specification
• Connector: USB 2.0 Type-A male > USB 2.0 Type micro-B female
• ShapeCable: Integrated, shapeable wire
• Data transfer rate up to 480 Mbps
• Cable gauge: 28 AWG
• Cable diameter: ca. 4.8 mm
• Colour: black
• Length incl. connector: ca. 0.35 m
System requirements
• A free USB port
Package content
• USB 2.0 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83921
Package weight : 0.025 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.35 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B socket