reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83870 :: (USB 3.1, Gen 2) A male > USB Type-C™ male 1 m

Item-No.: DELOCK 83870
Cable length:

€6,95
Category of goods: 1

DELOCK 83870

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • C plug
This USB cable by Delock enables the connection between a device with a USB Type-C™ connector, e.g. a smartphone, and a PC or laptop equipped with a USB Type-A port.

Note
This cable is only suitable to connect a device with USB Type-C™ connector to a PC or laptop if the PC functions as host.

Specification
• Connector:
SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) Type-A male >
SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) USB Type-C™ male
• Host = USB Type A; Device = USB Type-C™
• Cable gauge:
30 AWG data line
22 AWG power line
• Output current: up to 3 A
• Resistor: 10 kO
• Cable diameter: ca. 4.5 mm
• Data transfer rate up to SuperSpeed USB 10 Gbps
• Colour: black
• Length incl. connector: ca. 1 m

System requirements
• PC or laptop with a free USB Type-A port
• Device with USB Type-C™ port

Package content
• SuperSpeed USB 10 Gbps cable



Manufacturer : DELOCK
Factory number : 83870
Package weight : 0.051 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • C plug